text.skipToContent text.skipToNavigation

Manufacturer Part #

P9038-RNDGI

P9038 Series 205kHz Wireless Power Transmitter w/Integrated Full Bridge Inverter

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Frequency Range: 110kHz to 205kHz
Supply Current: 33mA
Supply Voltage: 4.5V to 6.9V
Package Style:  VFQFPN-56
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
260
Multiple Of:
260
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$1,320.80
USD
Quantity
Web Price
260
$5.08
520
$4.18
780
$4.13
1,040
$4.09
1,300+
$4.06
Product Variant Information section