text.skipToContent text.skipToNavigation

Manufacturer Part #

P9242-R3NDGI

15W Wireless Charging Transmitter 48 VFQFP-N 6.0 X

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 4.25V to 21V
Package Style:  VFQFPN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
490
Multiple Of:
490
Total
$1,617.00
USD
Quantity
Web Price
490+
$3.30
Product Variant Information section