text.skipToContent text.skipToNavigation

Manufacturer Part #

P9242-RBNDGI

P9242-R3: Bi-Directional Communication

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Current: 10mA
Supply Voltage: 4.25V to 21V
Package Style:  VFQFPN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$1,445.50
USD
Quantity
Web Price
1
$3.52
25
$3.18
100
$3.05
300
$2.95
1,250+
$2.82
Product Variant Information section