text.skipToContent text.skipToNavigation

Manufacturer Part #

P9242-RBNDGI8

P9242-R3: Bi-Directional Communication

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 4.25V to 21V
Package Style:  VFQFPN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$7,050.00
USD
Quantity
Web Price
2,500+
$2.82
Product Variant Information section