text.skipToContent text.skipToNavigation

Manufacturer Part #

SS183D

5 V Wireless iNPOFi Charging SoC Smart Communication Transmitter - TSSOP-20

ECAD Model:
Mfr. Name: Silicon Spread
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Current: 0A to 1A
Supply Voltage: 5V
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Features & Applications

iNPOFi SS183D is a charging transmitter IC designed to work with iNPOFi charging receiver as a complete charging system solution. Various reference designs integrated with this solution have won numerous best of innovations awards. It has an operating temperature ranges b/w -40 to 85℃.

Product Highlight:

  • Power transfer efficiency: up to 95 %
  • Supply current: 1 A
  • Output voltage: 5 V
  • Size: 6.5 x 4.2 x 1.2 mm

Features:

  • Integrated Power FET
  • Smart Communication and Identification
  • Precise Charging Current Monitor
  • High Power Efficiency: >95 %
  • Over Temperature Protection: 150 ℃
  • Under Voltage Lock Out: 4.0 V
  • Over Current Protection: 3 A
  • Short Protection
  • Support I2C Communication
  • Standard 5 V Power Supply
  • Low Idd in Idle condition : <1 mA
  • SMT Package: TSSOP20PP
  • Pb-Free Available (RoHS Compliant)

Applications:

  • Recharging base for smart phone/tablet/wearable and other portable device
  • Mobile charger
  • Accessories for electronic devices
  • Furniture

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$4,140.00
USD
Quantity
Web Price
3,000+
$1.38
Product Variant Information section