text.skipToContent text.skipToNavigation

Manufacturer Part #

SX1223I073

SX Series 425 to 950 MHz 153.6 kbps SMT Integrated UHF Transmitter - TQFN-24

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Frequency Range: 425MHz to 950MHz
Data Rate: 153.6kbps
Output Power: 10dBm
Supply Current: 25.8mA
Supply Voltage: 2V to 3.6V
Package Style:  TQFN-24
Mounting Method: Surface Mount
Features & Applications

The SX1223I073 is a single chip transmitter with data rate of 153.6 Kbit/s, available in a TQFN-24 package.

This device is operating in UHF frequency bands including the 434, 869 and 915 MHz license-free ISM (Industrial Scientific and Medical) bands.

Features:

  • RF output power: up to +10 dBm
  • Low power consumption: TX = 25.8 mA @ 10 dBm (typical)
  • Supply voltage down to 2.0 V
  • Data rate from 1.2 to 153.6 kbit/s
  • On-chip frequency synthesizer
  • Continuous phase 2-level FSK modulation
  • Very small RoHS green package (TQFN24, 4mm x 4mm)

Applications:

  • Automated Meter Reading (AMR)
  • Home Automation and Access Control
  • High-Quality Speech, Music and Data over RF
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$1.80
USD
Quantity
Web Price
1+
$1.80
Product Variant Information section