text.skipToContent text.skipToNavigation

Manufacturer Part #

SX1223SK915

SX Series 425 to 950 MHz 153.6 kbps SMT Integrated UHF Transmitter - TQFN-24

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Frequency Range: 425MHz to 950MHz
Data Rate: 153.6kbps
Output Power: 10dBm
Supply Current: 25.8A
Supply Voltage: 2V to 3.6V
Package Style:  TQFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
1
Total
$1,086,750.00
USD
Quantity
Web Price
1+
$362.25
Product Variant Information section