text.skipToContent text.skipToNavigation

Manufacturer Part #

SX1243IULTRT

SX1243 Series 3.7 V 928 MHz +10 dBm Integrated Transmitter-DFN-UT-8

Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code: 2020
Product Specification Section
Technical Attributes
Attributes Table
Frequency Range: 310MHz to 928MHz
Data Rate: 100kbps
Output Power: 10dBm
Supply Current: 17.5mA
Supply Voltage: 1.8V to 3.7V
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
702,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,100.00
USD
Quantity
Web Price
3,000+
$0.70
Product Variant Information section