text.skipToContent text.skipToNavigation

Manufacturer Part #

TDK5101FHTMA1

315 Mhz Single Channel 5.0 dBm ASK/FSK RF Receiver - TSSOP-10

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2105
Product Specification Section
Technical Attributes
Attributes Table
Frequency Range: 311MHz to 317MHz
Output Power: 5.3dBm
Supply Current: 7.8mA
Supply Voltage: 2.1V to 4V
Package Style:  TSSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
35,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,600.00
USD
Quantity
Web Price
5,000+
$1.12
Product Variant Information section