text.skipToContent text.skipToNavigation

Manufacturer Part #

TDK5110FHTMA1

433 Mhz Single Channel 10.0 dBm ASK/FSK RF Receiver - TSSOP-10

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Frequency Range: 433MHz to 435MHz
Output Power: 10dBm
Supply Current: 14.2mA
Supply Voltage: 2.1V to 4V
Package Style:  TSSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$5,850.00
USD
Quantity
Web Price
5,000+
$1.17
Product Variant Information section