text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 2,500
Multiple Of: 2,500
Quantity Web Price
2,500+ $1.21
Total:

$3,025.00

USD
Attributes
Attributes Table
Frequency Range 290MHz to 350MHz
Output Power -12dBm to +11dBm
Supply Current 3.2mA to 10.3mA
Supply Voltage 1.95V to 5.5V
Features and Applications

The TH72002KDC is a ASK transmitter IC is designed for applications in the 315 MHz industrial-scientific-medical (ISM) band.

It has an Operating temperature ranges b/w -40 °C to 125 °C and available in SOIC-8 Package.

Features:

  • Fully integrated PLL-stabilized VCO
  • Single-ended RF output
  • ASK achieved by on/off keying of internal power amplifier up to 40 kbit/s
  • Very low standby current
  • On-chip low voltage detector
  • High over-all frequency accuracy
  • Adjustable output power range from -10 dBm to +11 dBm
  • Adjustable current consumption from 3.2 mA to 10.3 mA
  • Conforms to FCC part 15 and similar standards

Applications:

  • Remote Controls
  • Alarm and Security Systems
  • Garage Door Openers
  • Automated Meter Reading (AMR)
  • General Digital Data Tansmission
  • Home and Building Automation