text.skipToContent text.skipToNavigation

Manufacturer Part #

TH72002KDC-BAA-000-SP

TH72002 Series 290 to 350 MHz 40 kbps Surface Mount ASK Transmitter - SOIC-8

Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Frequency Range: 290MHz to 350MHz
Data Rate: 40kbps
Output Power: -12dBm to +11dBm
Supply Current: 3.2mA to 10.3mA
Supply Voltage: 1.95V to 5.5V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features and Applications
The TH72002KDC-TU is a ASK transmitter IC is designed for applications in the 315 MHz industrial-scientific-medical (ISM) band.

It has an Operating temperature ranges b/w -40 °C to 125 °C and available in SOIC-8 Package.

Features:

  • Fully integrated PLL-stabilized VCO
  • Single-ended RF output
  • ASK achieved by on/off keying of internal power amplifier up to 40 kbit/s
  • Very low standby current
  • On-chip low voltage detector
  • High over-all frequency accuracy
  • Adjustable output power range from -10 dBm to +11 dBm
  • Adjustable current consumption from 3.2 mA to 10.3 mA
  • Conforms to FCC part 15 and similar standards

Applications:

  • Remote Controls
  • Alarm and Security Systems
  • Garage Door Openers
  • Automated Meter Reading (AMR)
  • General Digital Data Tansmission
  • Home and Building Automation

 

 

 
Pricing Section
Stock
0
Minimum Order:
98
Multiple Of:
98
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$163.66
USD
Quantity
Web Price
98
$1.67
294
$1.11
490
$1.07
980
$1.02
1,960+
$0.965
Product Variant Information section