text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 50,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 5,000
Multiple Of: 5,000
Quantity Web Price
5,000+ $1.33
Total:

$6,650.00

USD
Attributes
Attributes Table
Frequency Range 290MHz to 350MHz
Data Rate 40kbps
Output Power -12dBm to +11dBm
Supply Current 3.2mA to 10.3mA
Supply Voltage 1.95V to 5.5V