text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 3,240

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $2.43
250 $1.79
750 $1.69
1,500 $1.62
2,500+ $1.58
Total:

$4.86

USD
Attributes
Attributes Table
Frequency Range 380MHz to 450MHz
Data Rate 40kbps
Output Power -12dBm to +10dBm
Supply Current 3.4mA to 10.6mA
Supply Voltage 1.95V to 5.5V
Features and Applications

The TH72015KLD-BAA-000-RE is a FSK/ASK transmitter IC with an adjustable output power range from -12 dBm to +10 dBm, available in a QFN-10L package.

Features:

  • Fully integrated PLL-stabilized VCO
  • Frequency range from 380 MHz to 450 MHz
  • Single-ended RF output
  • FSK through crystal pulling allows modulation from DC to 40 kbit/s
  • High FSK deviation possible for wideband data transmission
  • ASK achieved by on/off keying of internal power amplifier up to 40 kbit/s
  • Wide power supply range from 1.95 V to 5.5 V
  • Very low standby current
  • On-chip low voltage detector
  • High over-all frequency accuracy

Applications:

  • Tire Pressure Monitoring System (TPMS)
  • Remote Keyless Entry (RKE)
  • Automatic Meter Reading (AMR)
  • Alarm and security systems
  • Garage door openers
  • Home and building automation
  • Low-power telemetry
  • Wireless access control