text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 121
Multiple Of: 121
Quantity Web Price
121 $1.53
363 $1.29
484 $1.27
1,210 $1.24
1,815+ $1.23
Total:

$185.13

USD
Attributes
Attributes Table
Frequency Range 380MHz to 450MHz
Data Rate 40kbps
Output Power -12dBm to +10dBm
Supply Current 3.4mA to 10.6mA
Supply Voltage 1.95V to 5.5V