text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 121
Multiple Of: 121
Quantity Web Price
1 $1.51
30 $1.17
125 $1.05
300 $0.98
1,250+ $0.875
Total:

$141.57

USD
Attributes
Attributes Table
Frequency Range 380MHz to 450MHz
Data Rate 40kbps
Output Power -12dBm to +10dBm
Supply Current 3.8mA to 11mA
Supply Voltage 1.95V to 5.5V