text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 15,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 5,000
Multiple Of: 5,000
Quantity Web Price
5,000+ $1.46
Total:

$7,300.00

USD
Attributes
Attributes Table
Frequency Range 805MHz to 930MHz
Data Rate 40kbps
Output Power -11dBm to +9.5dBm
Supply Current 5.1mA to 13.4mA
Supply Voltage 1.95V to 5.5V