text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 5,000

On Order:Order inventroy details 5,000
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 5,000
Multiple Of: 5,000
Quantity Web Price
5,000+ $1.07
Total:

$5,350.00

USD
Attributes
Attributes Table
Features and Applications

The TH72036KLD-CAA-000-RE is a ASK/FSK Transmitter with carrier frequencies ranging from 850 MHz to 930 MHz, available in a QFN-10 package.

Features:

  • Fully integrated PLL-stabilized VCO
  • Frequency range from 850 MHz to 930 MHz
  • Single-ended RF output
  • FSK through crystal pulling allows modulation from DC to 40 kbit/s
  • High FSK deviation possible for wideband data transmission
  • ASK achieved by on/off keying of internal power amplifier up to 40 kbit/s
  • Wide power supply range from 1.95 V to 5.5 V
  • Very low standby current
  • Microcontroller clock output
  • On-chip low voltage detector
  • High over-all frequency accuracy
  • FSK deviation and center frequency independently adjustable
  • Adjustable output power range from -13 dBm to +9.5 dBm
  • Adjustable current consumption from 2.5 mA to 20.1 mA
  • Conforms to EN 300 220 and similar standards
  • 10-pin quad flat no lead (QFN) package

Applications:

  • Tire Pressure Monitoring System (TPMS)
  • Remote Keyless Entry (RKE)
  • Automatic Meter Reading (AMR)
  • Alarm and security systems
  • Garage door openers
  • Home and building automation
  • Low-power telemetry
  • Wireless access control