text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX2112ETI+T

MAX2112 Series 925 MHz ~ 2.175 GHz PCB, Surface Mount RF Receiver - TQFN-28

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Input Frequency (RF): 2.175GHz
Package Style:  TQFN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$14,675.00
USD
Quantity
Web Price
2,500+
$5.87
Product Variant Information section