text.skipToContent text.skipToNavigation

Manufacturer Part #

GENE-A55E-A10-0001

3.5" SubCompact with AMD G-series T16R Processor, Single Board Computer

ECAD Model:
Mfr. Name: AAEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
CPU Manufacturer: AMD
Processor Speed: 615MHz
Supply Voltage-Nom: 5V
Operating Temperature: 0°C to 60°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$302.50
USD
Quantity
Web Price
1+
$302.50
Product Variant Information section