text.skipToContent text.skipToNavigation

Manufacturer Part #

TF-PER-A084

Passive Heat-sink.For COM-LN.On-board CPU

ECAD Model:
Mfr. Name: AAEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

AAEON releases the economic half-size Single Board Computer (SBC) - HSB-800I, which is designed to target the industrial control and automation market. HSB-800I is based on AMD LX800 processor, which features the low power consumption and faster heat spreading to ensure the performance of the product.

Features:

  • Onboard Intel Atom N450/ D410/ D510 Processor
  • Intel ICH8M
  • SODIMM DDR2 533/667/800 Memory, Max. 4 GB
  • Gigabit Ethernet
  • CRT, 18-bit Single-channel LVDS LCD
  • High Definition Audio Interface
  • PATA x 1, SATA II x 3
  • USB2.0 x 8
  • PCI x 4/ PCI-Express[x1] x 5 (x 6: Optional)
  • Wide DC Input Range, +8.5V To +19V (Optional)
  • COM Express Pin-out Type II
  • Compact Module Size, 95mm x 95mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$30.80
USD
Quantity
Web Price
1+
$30.80
Product Variant Information section