text.skipToContent text.skipToNavigation

Manufacturer Part #

709296001003006

1 Position 18-26 AWG Wire-to-Board 3mm Poke Home Contact(Lighting) Right Angle

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code: 2046
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 1
Pitch: 3 mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Poke-in
Operating Temp Range: -40°C to +125°C
Voltage Rating: 300V
Current Rating: 8A
Contact Material: Phosphor Bronze
Contact Plating: Tin
Gender: Female
Type: Wire to Board
Pricing Section
Global Stock:
0
USA:
0
1,717,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$347.50
USD
Quantity
Web Price
2,500
$0.139
5,000
$0.132
7,500
$0.125
10,000
$0.119
12,500+
$0.113
Product Variant Information section