

Manufacturer Part #
SPX3940M3-L-2-5/TR
SPX3940 Series 2.5 V Fixed Output 1 A SMT LDO Voltage Regulator - SOT-223 T/R
| |||||||||||
Mfr. Name: | MaxLinear | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Features & Applications
The SPX3940M3-L-2-5/TRis a 1 A accurate voltage regulator with a low drop out voltage of 280 mV. It isavailable in 3 pin SOT-223 package.
This device is specially designed for low voltage applications that require alow dropout voltage and a fat transient response. It is fully fault protectedagainst over-current, reverse battery and positive and negative voltagetransients.
Features:
- Guaranteed 1.5 A peak current
- 1% output accuracy SPX3940A
- Low quiescent current
- Low dropout voltage of 280 mA at 1A
- Extremely tight load and line regulation
- Extremely fast transient response
- Reverse-battery protection
- Internal thermal protection
- Internal short circuit current limit
- Replacement for LM3940
- Standard SOT223 package
Applications:
- Power supplies
- LCD monitors
- Portable instrumentation
- Medical and industrial equipments
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
2,500
$0.755
5,000
$0.615
7,500
$0.61
10,000+
$0.605
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel