text.skipToContent text.skipToNavigation

Manufacturer Part #

BALF-CC26-05D3

BALF-CC26 Series 2500 MHz 1.5 dB 50 Ohm SMT Balun Transformer - FLIP CHIP-4

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Transfomer Type: Balun Transformer
Impedance-Unbalanced/Balanced: 50Ω
Frequency Range: 2400MHz to 2500MHz
Insertion Loss: 1.5dB
Return Loss: -20dB
Operating Temp Range: -40°C to +105°C
Dimension: 1.485 x 1.02 x 0.63 mm
Package Style:  FLIP CHIP-4
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
10,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Total
$988.00
USD
Quantity
Web Price
10,000+
$0.0988
Product Variant Information section