text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 11 Weeks
Minimum Order: 5,000
Multiple Of: 5,000
Quantity Web Price
5,000 $0.20
10,000 $0.163
15,000+ $0.161
Total:

$1,000.00

USD
Attributes
Attributes Table
Transfomer Type Balun Transformer
Impedance-Unbalanced/Balanced 50Ω
Frequency Range 779MHz to 956MHz
Insertion Loss 2dB
Return Loss 23dB
Operating Temp Range -40°C to +85°C
Moisture Sensitivity Level 1