text.skipToContent text.skipToNavigation

Manufacturer Part #

BALF-SPI2-01D3

BALF-SPI2 Series 927 MHz 21 dB 50 Ohm SMT Balun Transformer - FLIP CHIP-6

Product Specification Section
Technical Attributes
Attributes Table
Transfomer Type: Balun Transformer
Impedance-Unbalanced/Balanced: 50Ω
Frequency Range: 868MHz to 927MHz
Insertion Loss: 21dB
Return Loss: 20dB
Operating Temp Range: -40°C to +105°C
Dimension: 2.15 x 1.6 x 0.68 mm
Package Style:  FLIP CHIP-6
Mounting Method: Surface Mount
Pricing Section
Stock:
1,000
Web Price:
$0.58 USD Each
Total
$8.16
USD
Cost Per Unit
$4.08
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.