text.skipToContent text.skipToNavigation

Manufacturer Part #

LDB182G4510C-110

LDB18 Series 2450 MHz 100 Ohm 1 dB Loss Surface Mount Chip SMD Balun - 0603

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Transfomer Type: Balun Transformer
No of Ports: Dual
Turns Ratio (Np:Ns): 1:1.41
Impedance-Unbalanced/Balanced: 50Ω
Frequency Range: 2.4Hz to 2.5Hz
Insertion Loss: 1.1dB
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$216.40
USD
Quantity
Web Price
4,000
$0.0541
8,000
$0.0536
12,000
$0.0533
20,000+
$0.0529
Product Variant Information section