text.skipToContent text.skipToNavigation

Manufacturer Part #

LDB185G3710G-120

LDB18 Series 5375 MHz 100 Ohm 1.2 dB Loss Surface Mount Chip SMD Balun - 0603

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Transfomer Type: Balun Transformer
Turns Ratio (Np:Ns): 1:1.41
Center Frequency-Nom: 5375MHz
Impedance-Unbalanced/Balanced: 50Ω
Frequency Range: 4900MHz to 5850MHz
Insertion Loss: 1.35dB
VSWR: 2
Rated Power: 0.5W
Operating Temp Range: -40°C to +85°C
Dimension: 1.6 x 0.8 x 0.6 mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$360.80
USD
Quantity
Web Price
4,000
$0.0902
8,000
$0.0893
12,000
$0.0888
20,000+
$0.0882
Product Variant Information section