text.skipToContent text.skipToNavigation

Manufacturer Part #

LDB211G9005C-001

LDB21 Series 1900 MHz 50 Ohm 0.8 dB SMT Chip Multilayer Hybrid Balun - 0805

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Transfomer Type: Balun Transformer
Turns Ratio (Np:Ns): 1:1
Impedance-Unbalanced/Balanced: 50Ω
Insertion Loss: 0.9dB
Operating Temp Range: -40°C to +85°C
Dimension: 2 x 1.25 x 0.95 mm
Package Style:  DIP-6
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$249.60
USD
Quantity
Web Price
4,000
$0.0624
8,000
$0.0618
12,000
$0.0614
16,000
$0.0612
20,000+
$0.061
Product Variant Information section