text.skipToContent text.skipToNavigation

Manufacturer Part #

LDB212G4005C-001

LDB21 Series 2400 MHz 0.8 dB Loss 50 Ohm Chip Multilayer Hybrid Balun - 0805

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2022
Product Specification Section
Technical Attributes
Attributes Table
Transfomer Type: Balun Transformer
Turns Ratio (Np:Ns): 1:1
Impedance-Unbalanced/Balanced: 50Ω
Frequency Range: 2.3GHz to 2.5GHz
Insertion Loss: 0.9dB
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Features & Applications

The LDB212G4005C-001 is a Part of LDB21 Series Chip Multilayer Hybrid Balun Microwave component.

Product Specifications:

  • Frequency : 2400 ± 100 MHz
  • Insertion Loss in dB : 0.8 max ( at 25°C)
  • Unbalance impedance in Ohm :50
  • Balanced impedance in Ohm : 50
  • Applications:WLAN / BT

 

 

Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$416.00
USD
Quantity
Web Price
4,000
$0.104
8,000
$0.103
12,000
$0.103
16,000
$0.102
20,000+
$0.102
Product Variant Information section