text.skipToContent text.skipToNavigation

Manufacturer Part #

LDB212G4010C-001

LDB21 Series 2400 MHz 100 Ohm 0.9 dB Loss Chip Multilayer Hybrid Balun - 0805

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Transfomer Type: Chip Multilayer Hybrid Balun
Turns Ratio (Np:Ns): 1:1.41
Center Frequency-Nom: 2400MHz
Impedance-Unbalanced/Balanced: 50Ω
Frequency Range: 2300MHz to 2500MHz
Insertion Loss: 1dB
VSWR: 1.8
Rated Power: 0.5W
Operating Temp Range: -40°C to +85°C
Dimension: 2 x 1.25 x 0.05 mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$249.60
USD
Quantity
Web Price
4,000
$0.0624
8,000
$0.0618
12,000
$0.0614
16,000
$0.0612
20,000+
$0.061
Product Variant Information section