text.skipToContent text.skipToNavigation

Manufacturer Part #

LDB212G4020C-001

2400 Mhz 0.95 dB Loss 50 Ohm Chip Multilayer Hybrid Balun

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2021
Product Specification Section
Technical Attributes
Attributes Table
Turns Ratio (Np:Ns): 1:2
Features & Applications

The LDB212G4020C-001 is a Surface Mount Multilayer Chip Hybrid Balun.

Product Specifications:

  • Frequency:  2.4 GHz
  • Impedance:  200 Ohms 
  • Impedance:  200 Ohms 
  • Operating Temperature Range: -40 to 85°C

Applications:

  • WLAN/BT

 

 

Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$243.60
USD
Quantity
Web Price
4,000
$0.0609
8,000
$0.0603
12,000
$0.0599
16,000
$0.0597
20,000+
$0.0595
Product Variant Information section