text.skipToContent text.skipToNavigation

Manufacturer Part #

TG110-E050N5RLTR

TG110 Series 1CT:1CT 1500 Vrms 0.4 Ohm 10/100BASE-TX Transformer

Product Specification Section
Technical Attributes
Attributes Table
No of Ports: Single
Turns Ratio (Np:Ns): 1CT:1CT / 1CT:1CT
Inductance: 350µH
DC Resistance:
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications
The TG110-E050N5RLTR is a Extended Temperature Range, E-Ultra 10/100 Base-TX Fast Ethernet Magnetic Module. Operating Temperature Ranges from -40°C to 85°C and its available in SOIC-16 Package.

Product Specifications:

  • CMR (0.1-100MHz): -40dB typ
  • Crosstalk (0.1-100MHz): -40dB min
  • Isolation Voltage: 1,500Vrms
Pricing Section
Stock:
4,203
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$6.42
USD
Quantity
Web Price
1
$6.42
25
$4.75
100
$4.17
250
$3.83
500+
$3.59