text.skipToContent text.skipToNavigation
Product Specification Section
Pricing Section

Stock: 700

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 700
Multiple Of: 700
Quantity Web Price
700+ $2.17
Total:

$1,519.00

USD
Attributes
Attributes Table
No of Ports Single
Turns Ratio (Np:Ns) 1CT:1CT
Shielding Yes
Inductance 400nH
DC Resistance
Isolation Voltage-RMS 1500V
Operating Temp Range -40°C to +85°C