text.skipToContent text.skipToNavigation
Product Specification Section
Pricing Section

Stock: 1,140

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $6.32
25 $4.26
100 $3.60
250 $3.22
500+ $2.96
Total:

$12.64

USD
Attributes
Attributes Table
No of Ports Single
Turns Ratio (Np:Ns) 1CT:1CT
Shielding Yes
Inductance 400nH
DC Resistance
Isolation Voltage-RMS 1500V
Operating Temp Range -40°C to +85°C