text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 585

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $3.95
30 $2.37
100 $1.98
250 $1.73
750+ $1.46
Total:

$3.95

USD
Attributes
Attributes Table
Turns Ratio (Np:Ns) 1CT:1CT / 1CT:1CT
Return Loss -18dB
Inductance 350µH
DC Resistance 0.9Ω
Features and Applications

The TG110-RP55N5RL is a Remote Power- Ultra 10/100BASE-TX SOIC-16 Magnetic Module.

The RP-Ultra™ is ideal for VoIP phones, wireless base stations and most remote power applications.

Specifications:

  • Operting Temperature Range: 0 to 70°C
  • Isolation Voltage: 1,500Vrms
  • Insertion Loss (0.1-100MHz): -1.1dB max
  • OCL @100KHz, 8mA: 350μH min
  • Crosstalk (1-100MHz) : -38dB typ
  • CMR(0.1-100MHz): -38dB typ