text.skipToContent text.skipToNavigation

Manufacturer Part #

TG110-RP55N5RLTR

TG110 Series 350 uH 0.9 Ohm 1:1 10/100BASE-TX Magnetic Module - SOIC-16

Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code: 1911
Product Specification Section
Technical Attributes
Attributes Table
Turns Ratio (Np:Ns): 1CT:1CT / 1CT:1CT
Return Loss: -18dB
Inductance: 350µH
DC Resistance: 0.9Ω
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features and Applications

The TG110-RP55N5RLTR is a Remote Power- Ultra 10/100BASE-TX SOIC-16 Magnetic Module. It is used for both industrial and commercial temperature ranges.

The RP-Ultra™ is ideal for VoIP phones, wireless base stations and most remote power applications.

Specifications:

  • Operting Temperature Range: 0 to 70°C
  • Isolation Voltage: 1,500Vrms
  • Insertion Loss (0.1-100MHz): -1.1dB max
  • OCL @100KHz, 8mA: 350μH min
  • Crosstalk (1-100MHz) : -38dB typ
  • CMR(0.1-100MHz): -38dB typ
Pricing Section
Stock
516
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$5.83
USD
Quantity
Web Price
1
$5.83
25
$3.84
100
$3.21
250
$2.85
500+
$2.61
Product Variant Information section