text.skipToContent text.skipToNavigation

Manufacturer Part #

TG110-S050N2LFTR

TG110 Series 350 uH 1:1 0.9 Ohm 10/100BASE-TX Magnetic Module - SOIC-16

Product Specification Section
Technical Attributes
Attributes Table
Turns Ratio (Np:Ns): 1CT:1CT
Return Loss: -18dB
Inductance: 350µH
DC Resistance: 0.9Ω
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Stock:
1,182
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$4.51
USD
Quantity
Web Price
1
$4.51
50
$3.13
100
$2.93
250
$2.69
500+
$2.53