text.skipToContent text.skipToNavigation

Manufacturer Part #

TG41-2006NRLTR

TG41 Series 0.3 uH 0.3 Ohm 1:1 SMD 10BASE-T Isolation Module

Product Specification Section
Technical Attributes
Attributes Table
No of Ports: Single
Turns Ratio (Np:Ns): 1CT:1CT / 1CT:2.5CT
Inductance: 200µH
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Features & Applications
The TG41-2006NRLTR is a 16 Pin SMD 10BASE-T Isolation Module LAN Signal Transformer.

Specifications:

  • Crosstalk (1-100MHz) : -40dB typ
  • Isolation Voltage : 1,500 Vrms
  • Inductance : 200 µH min
  • Operating temperature : -40 to 85°C
Pricing Section
Stock:
5,420
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$4.31
USD
Quantity
Web Price
1
$4.31
50
$2.99
100
$2.80
250
$2.57
500+
$2.41