text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 596

On Order:Order inventroy details 2,852
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $2.31
30 $1.98
100 $1.68
300 $1.44
1,000+ $1.21
Total:

$2.31

USD
Attributes
Attributes Table
Turns Ratio (Np:Ns) 3CT:4CT
Inductance 960µH
DC Resistance 0.8Ω
Isolation Voltage-RMS 1500V
Operating Temp Range -40°C to +85°C
Features and Applications

The TGM-240NSRL is a 6 pin transformers provide the isolation and voltage outputs required for small, low cost DC/DC converter circuits.

It has Operating temperature ranges b/w -40 °C to 85 °C.

Features:

  • Electrical Specifications @ 25 °C
  • Operating Temp: -40 to +85 °C
  • Pri Pins: 1-3
  • Pri DCR: 0.8 Ω max
  • Pri OCL: 960 μH typ
  • ET Constant: 11 V-μs min

Applications:

  • Maxim™ MAX253 and MAX845 monolithic oscillator
  • Power driver