text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 558
Multiple Of: 62
Quantity Web Price
1 $4.51
186 $1.91
310 $1.75
930 $1.46
1,550+ $1.34
Total:

$976.50

USD
Attributes
Attributes Table
No of Ports Dual
Turns Ratio (Np:Ns) 3CT:8CT
Inductance 960µH
DC Resistance 0.8Ω
Features and Applications

The TGM-280NSRL is a Part of TGM Series 6 Pin SMD DC/DC Converter Isolation Module Transformer. It provides the isolation and voltage outputs required for small, low cost DC/DC converter circuits.

Designed specifically for use with the Maxim™ MAX253 and MAX845 monolithic oscillator/power drivers with 3.3 V or 5 V power source.

Specifications:

  • Operating Temp: -40 to +85°C
  • Pri DCR: 0.8Ω max
  • Pri OCL: 960 μH typ
  • Isolation Voltage : 2,000 Vrms