text.skipToContent text.skipToNavigation

Manufacturer Part #

TGM-350NATR

TGM Series 1:1 960 uH 0.8 Ohm 3 KV DC/DC Converter Isolation Module

Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Ports: Single
Turns Ratio (Np:Ns): 1CT:1CT
Inductance: 960µH
DC Resistance: 0.8Ω
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,770.00
USD
Quantity
Web Price
500+
$3.54
Product Variant Information section