text.skipToContent text.skipToNavigation

Manufacturer Part #

53100C

5300 Series 500 kHz 10 A 2 mH Surface Mount Current Sensing Transformer

Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code: 1825
Product Specification Section
Technical Attributes
Attributes Table
Type: Current Sense
Turns Ratio (Np:Ns): 1:100
Rated Current: 10A
Inductance: 2µH
DC Resistance: 7kΩ/5.6kΩ
Mounting Method: Surface Mount
Pricing Section
Stock
135
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.72
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$1.72
50
$1.20
100
$1.12
250
$1.03
500+
$0.965
Product Variant Information section