text.skipToContent text.skipToNavigation

Manufacturer Part #

76601/1C

766 Series 1.5 Ohm 1916 uH Through Hole Pulse Transformer

Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code: 1812
Product Specification Section
Technical Attributes
Attributes Table
Type: Pulse
Turns Ratio (Np:Ns): 1:1
Inductance: 1916µH
DC Resistance: 1.5Ω
Mounting Method: Through Hole
Pricing Section
Stock:
50
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Total
$2.03
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$2.03
30
$1.78
100
$1.71
250
$1.65
750+
$1.58
Product Variant Information section