text.skipToContent text.skipToNavigation

Manufacturer Part #

AHI01024

AHI Series Dual 115/230V 420 mA Bobbin Energy Limiting Transformer

Mfr. Name: Zettler Magnetics
Standard Pkg:
Product Variant Information section
Date Code: 1941
Product Specification Section
Technical Attributes
Attributes Table
Type: Laminated
Turns Ratio (Np:Ns): 10:1
Rated Current: 0.42A
Mounting Method: Through Hole
Pricing Section
Stock:
885
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
2,387
Factory Lead Time:
12 Weeks
Total
$3.80
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$3.80
20
$3.40
50
$3.28
150
$3.15
400+
$3.04
Product Variant Information section