text.skipToContent text.skipToNavigation

Manufacturer Part #

BV302S12015-ZU

BV Series Single 230 Vin Single Out 125 mA Sealed Power Transformer

Mfr. Name: Zettler Magnetics
Standard Pkg:
Product Variant Information section
Date Code: 1933
Product Specification Section
Technical Attributes
Attributes Table
Type: Sealed
Power Rating (V/A): 1.5V/A
Rated Current: 125mA
Mounting Method: Through Hole
Pricing Section
Stock
450
Minimum Order:
150
Multiple Of:
150
On Order:
0
Factory Stock:Factory Stock:
313
Factory Lead Time:
12 Weeks
Total
$369.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
150+
$2.46
Product Variant Information section