text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1,600
Multiple Of: 1,600
Quantity Web Price
1,600+ $1.67
Total:

$2,672.00

USD
Attributes
Attributes Table
Type Current Sense
Turns Ratio (Np:Ns) 1:1000
Rated Current 25mA
Inductance 1900mH
DC Resistance 50Ω
Operating Temp Range -40°C to +100°C