text.skipToContent text.skipToNavigation

Manufacturer Part #

CST306-3A

CST Series 55 mH 3.75 Ohm DCR 25 A 200:1 Through Hole Current Sense Transformer

Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code: 1916
Product Specification Section
Technical Attributes
Attributes Table
Type: Current Sense
Turns Ratio (Np:Ns): 200:1
Rated Current: 25A
Inductance: 55mH
DC Resistance: 3.75Ω
Mounting Method: Through Hole
Pricing Section
Stock
0
Minimum Order:
126
Multiple Of:
126
On Order:
0
Factory Stock:Factory Stock:
1,008
Factory Lead Time:
20 Weeks
Total
$467.46
USD
Quantity
Web Price
126
$3.71
252
$3.27
378
$3.25
504+
$3.22
Product Variant Information section