text.skipToContent text.skipToNavigation

Manufacturer Part #

FS12-200-B

FS12 series 12.6 VCT @ 0.2 A 6.3V @ 0.4 A Dual Primary 8 Pin Transformer

Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code: 1918
Product Specification Section
Technical Attributes
Attributes Table
Primary Voltage: 230V
Seconary Voltage: 6.3V
Rated Current: 0.2A
Secondary Winding: Dual
Mounting Method: PCB Mount
Pricing Section
Stock:
588
Minimum Order:
84
Multiple Of:
84
On Order:
0
Factory Stock:Factory Stock:
742
Factory Lead Time:
20 Weeks
Total
$402.36
USD
Quantity
Web Price
84
$4.79
168+
$4.54
Product Variant Information section