text.skipToContent text.skipToNavigation

Manufacturer Part #

VP2-0116-R

VP2-0116 Series 5.7 uH 0.09 Ohm Surface Mount Inductor and Transformer

Product Specification Section
Technical Attributes
Attributes Table
Type: Flyback
Turns Ratio (Np:Ns): 1:1
Rated Current: 1.26A
Inductance: 5.7µH
DC Resistance: 0.09Ω
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
300
Multiple Of:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Total
$1,539.00
USD
Quantity
Web Price
300
$5.13
600
$4.16
900+
$4.11